Similar
Similar
Similar
Similar
Similar
Similar
Similar



S1K-13 | |
|---|---|
DigiKey Part Number | S1KDITR-ND - Tape & Reel (TR) S1KDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1K-13 |
Description | DIODE STANDARD 800V 1A SMA |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1K-13 Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1K-13-F | Diodes Incorporated | 0 | S1K-FDICT-ND | $1.14000 | Direct |
| S1K_HF | Diodes Incorporated | 0 | 31-S1K_HFTR-ND | $0.31179 | Similar |
| CFRA106-G | Comchip Technology | 0 | CFRA106-G-ND | $0.64273 | Similar |
| CGRA4006-G | Comchip Technology | 0 | CGRA4006-G-ND | $0.47540 | Similar |
| GF1K | onsemi | 0 | GF1KCT-ND | $4.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.57498 | $17,249.40 |
| 35,000 | $0.56640 | $19,824.00 |
| 50,000 | $0.56090 | $28,045.00 |









