Parametric Equivalent

DMN6066SSSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6066SSSQ-13TR-ND - Tape & Reel (TR) 31-DMN6066SSSQ-13CT-ND - Cut Tape (CT) 31-DMN6066SSSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6066SSSQ-13 |
Description | MOSFET BVDSS: 41V~60V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta) 1.56W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 502 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.56W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 66mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6066SSS-13 | Diodes Incorporated | 0 | DMN6066SSS-13CT-ND | $8.65000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $5.76000 | $57.60 |
| 100 | $3.77580 | $377.58 |
| 500 | $2.92466 | $1,462.33 |
| 1,000 | $2.65045 | $2,650.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.28285 | $5,707.12 |
| 5,000 | $2.10478 | $10,523.90 |
| 7,500 | $2.01405 | $15,105.38 |
| 12,500 | $1.93255 | $24,156.88 |


