Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC143ECA-7 | |
|---|---|
DigiKey Part Number | DDTC143ECADITR-ND - Tape & Reel (TR) DDTC143ECADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DDTC143ECA-7 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ECA-7-F | Diodes Incorporated | 0 | DDTC143ECA-FDICT-ND | $1.63000 | Direct |
| DTC113ZCA-TP | MCC (Micro Commercial Components) | 0 | DTC113ZCA-TPMSCT-ND | $1.71000 | Similar |
| DTC114EKAT146 | Rohm Semiconductor | 0 | DTC114EKAT146CT-ND | $1.79000 | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 0 | DTC115EKAT146CT-ND | $1.88000 | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 0 | DTC123EKAT146CT-ND | $1.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.51106 | $15,331.80 |
| 75,000 | $0.48951 | $36,713.25 |




