Parametric Equivalent

5973603302F | |
|---|---|
DigiKey Part Number | 5973603302F-ND |
Manufacturer | |
Manufacturer Product Number | 5973603302F |
Description | LED BLUE 4PLCC SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 4-PLCC |
Category | Configuration Standard |
Mfr | Millicandela Rating |
Series | Mounting Type |
Packaging Strip | Package / Case 4-PLCC |
Part Status Active | Supplier Device Package |
Color | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973603307F | Dialight | 0 | 5973603307F-ND | $7.17268 | Parametric Equivalent |
















