
CWR-220-14-0021 | |
|---|---|
DigiKey Part Number | CWR-220-14-0021-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-14-0021 |
Description | CONN RCPT 14POS IDC GOLD |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 14 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |







