
CMR1F-10M TR13 | |
|---|---|
DigiKey Part Number | 1514-CMR1F-10MTR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMR1F-10M TR13 |
Description | DIODE STANDARD 1000V 1A SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1F-10M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-10MBKPBFREE-ND | $1.64269 | Parametric Equivalent |
| RS1M | SMC Diode Solutions | 0 | 1655-RS1MCT-ND | $1.79000 | Parametric Equivalent |
| RS1M-13-F | Diodes Incorporated | 0 | RS1M-FDICT-ND | $2.77000 | Parametric Equivalent |




