



CM-181421BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181421BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181421BSTK |
Description | 100Ft HDMI Cable 4K/30Hz S7/8181 |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.48m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, 2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,174.75000 | $1,174.75 |
| 10 | $1,057.26400 | $10,572.64 |
| 25 | $998.52280 | $24,963.07 |
| 99 | $939.78152 | $93,038.37 |





