TLS A 070 T3J LFS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $8.81000
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TLS-A-070-T3J-LFS
TLS-A-070-T3J-LFS

TLS A 070 T3J LFS

DigiKey Part Number
108-TLSA070T3JLFSTR-ND - Tape & Reel (TR)
108-TLSA070T3JLFSCT-ND - Cut Tape (CT)
108-TLSA070T3JLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS A 070 T3J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
8.40mm x 8.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
713gf
Circuit
SPST-NO
Ingress Protection
IP54 - Dust Protected, Water Resistant
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 16VDC
Switch Travel
0.90mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.95mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLSA070JLFSC&K0108-TLSA070JLFSCT-ND$8.81000Parametric Equivalent
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.