Similar
Similar
Similar
7203P4D9AV2QE | |
|---|---|
DigiKey Part Number | 7203P4D9AV2QE-ND |
Manufacturer | |
Manufacturer Product Number | 7203P4D9AV2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7203P4D9AV2QE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 8.13mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP3T2B4M7RE | E-Switch | 0 | EG2445-ND | $39.53160 | Similar |
| 100DP3T2B2M7QE | E-Switch | 0 | 100DP3T2B2M7QE-ND | $33.22019 | Similar |
| 100DP3T2B4M7RE | E-Switch | 0 | 100DP3T2B4M7RE-ND | $49.60000 | Similar |




