
ACPL-W454-500E | |
|---|---|
DigiKey Part Number | 516-4144-2-ND - Tape & Reel (TR) 516-4144-1-ND - Cut Tape (CT) 516-4144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W454-500E |
Description | OPTOISO 5KV TRANS 6-SO STRETCHED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 6-SO Stretched |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.82000 | $27.82 |
| 10 | $20.35500 | $203.55 |
| 100 | $15.93030 | $1,593.03 |
| 500 | $13.98840 | $6,994.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.35644 | $13,356.44 |
| 2,000 | $12.82162 | $25,643.24 |
| 3,000 | $12.54769 | $37,643.07 |
| 5,000 | $12.23896 | $61,194.80 |

