10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 52mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6045TA-100M

DigiKey Part Number
SRN6045TA-100MTR-ND - Tape & Reel (TR)
SRN6045TA-100MCT-ND - Cut Tape (CT)
SRN6045TA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN6045TA-100M
Description
FIXED IND 10UH 3.2A 52 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 52mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN6045TA-100M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
52mOhm
Mfr
Q @ Freq
15 @ 1MHz
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
4.6A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1000
Tape & Reel (TR):1000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.99400$29.94
100$2.46140$246.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.02396$2,023.96
2,000$1.90844$3,816.88
3,000$1.84398$5,531.94
5,000$1.76596$8,829.80
7,000$1.71642$12,014.94
10,000$1.66545$16,654.50
25,000$1.56031$39,007.75
Manufacturers Standard Package