47 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 100mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL895-470K-RC

DigiKey Part Number
RL895-470K-RC-ND
Manufacturer
Manufacturer Product Number
RL895-470K-RC
Description
FIXED IND 47UH 1.3A 100 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 100mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
RL895-470K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
40 @ 2.52MHz
Series
Frequency - Self Resonant
6MHz
Packaging
Bulk
Operating Temperature
-30°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder (Open)
Inductance
Size / Dimension
0.307" Dia (7.80mm)
Tolerance
±10%
Height - Seated (Max)
0.374" (9.50mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$5.15217$5,152.17