
RL895-220K-RC | |
|---|---|
DigiKey Part Number | RL895-220K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL895-220K-RC |
Description | FIXED IND 22UH 1.7A 60 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 60mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL895-220K-RC Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 40 @ 2.52MHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Bulk | Operating Temperature -30°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.15217 | $5,152.17 |

