Similar

PM7232S-1R0M-RC | |
|---|---|
DigiKey Part Number | 118-PM7232S-1R0M-RCTR-ND - Tape & Reel (TR) 118-PM7232S-1R0M-RCCT-ND - Cut Tape (CT) 118-PM7232S-1R0M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM7232S-1R0M-RC |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7232S-1R0M-RC Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPAL1V0630-1R0-R | Eaton - Electronics Division | 0 | 283-HPAL1V0630-1R0-RCT-ND | $2.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $11.82200 | $118.22 |
| 100 | $9.72090 | $972.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.99737 | $7,997.37 |


