Similar

PM43-2R2M-RC | |
|---|---|
DigiKey Part Number | 118-PM43-2R2M-RCTR-ND - Tape & Reel (TR) 118-PM43-2R2M-RCCT-ND - Cut Tape (CT) 118-PM43-2R2M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-2R2M-RC |
Description | FIXED IND 2.2UH 2.6A 47 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-2R2M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Q @ Freq 28 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 80MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 3.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-2R2ML | Bourns Inc. | 0 | SDR0403-2R2MLCT-ND | $3.67000 | Similar |
| SC43-2R2 | Signal Transformer | 0 | SC43-2R2-ND | $1.64486 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.49900 | $54.99 |
| 25 | $5.09080 | $127.27 |
| 50 | $4.79880 | $239.94 |
| 100 | $4.52470 | $452.47 |
| 250 | $4.18596 | $1,046.49 |
| 500 | $3.94692 | $1,973.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.59594 | $5,393.91 |
| 3,000 | $3.39113 | $10,173.39 |
| 4,500 | $3.27692 | $14,746.14 |
| 7,500 | $3.13862 | $23,539.65 |
| 10,500 | $3.06963 | $32,231.12 |



