PM105-821K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $5.38000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $3.28825
Datasheet
820 µH Unshielded Drum Core, Wirewound Inductor 240 mA 2.55Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105-821K-RC

DigiKey Part Number
M8432TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105-821K-RC
Description
FIXED IND 820UH 240MA 2.55 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 240 mA 2.55Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105-821K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.55Ohm
Series
Q @ Freq
10 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.228" (5.80mm)
Current - Saturation (Isat)
560mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1006-821KLBourns Inc.0SDR1006-821KLCT-ND$5.38000Direct
SC105-821Signal Transformer0SC105-821-ND$3.28825Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.92431$4,924.31