
MF-MSMF020/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF020/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF020/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF020/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF020/33X-2 |
Description | 1812 RESETTABLE SMD PPTC 0.2A/33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 350 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 5 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 400 mA | Approval Agency cUR, cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 5 | $4.11200 | $20.56 |
| 10 | $3.79400 | $37.94 |
| 50 | $3.14920 | $157.46 |
| 100 | $2.90690 | $290.69 |
| 250 | $2.61300 | $653.25 |
| 500 | $2.41002 | $1,205.01 |
| 1,000 | $2.22238 | $2,222.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04840 | $4,096.80 |
| 4,000 | $1.88710 | $7,548.40 |
| 6,000 | $1.79823 | $10,789.38 |
| 10,000 | $1.69164 | $16,916.40 |
| 14,000 | $1.63170 | $22,843.80 |

