
Category | Thickness 0.0800" (2.032mm) |
Manufacturer Bergquist | Material Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 12W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 6 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 203.20mm x 203.20mm | Storage/Refrigeration Temperature 77°F (25°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A18213-08 | Laird Technologies - Thermal Materials | 0 | 926-A18213-08-ND | $1,467.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $3,249.47667 | $9,748.43 |


