
BIG4 | |
|---|---|
DigiKey Part Number | 4770-BIG4CT-ND - Cut Tape (CT) 4770-BIG4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIG4 |
Description | IC RF AMP 30MHZ-600MHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 30MHz ~ 600MHz SOT-89-3 |
Datasheet | Datasheet |
Category | Noise Figure 2.9dB |
Manufacturer BeRex Corp | Voltage - Supply 4V ~ 5.25V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 68mA ~ 102mA |
Part Status Active | Test Frequency 140MHz |
Frequency 30MHz ~ 600MHz | Mounting Type Surface Mount |
P1dB 20.5dBm | Package / Case TO-243AA |
Gain 20.7dB | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.48000 | $43.48 |
| 10 | $37.65100 | $376.51 |
| 25 | $35.62000 | $890.50 |
| 100 | $32.82160 | $3,282.16 |
| 250 | $31.14556 | $7,786.39 |
| 500 | $29.96192 | $14,980.96 |



