
BBA02 | |
|---|---|
DigiKey Part Number | 4770-BBA02CT-ND - Cut Tape (CT) 4770-BBA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBA02 |
Description | IC AMP 5G 40MHZ-8GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 40MHz ~ 8GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 8GHz | |
P1dB | 23.2dBm | |
Gain | 15.6dB | |
Noise Figure | 2.9dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 72mA ~ 108mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.16000 | $35.16 |
| 10 | $30.39000 | $303.90 |
| 25 | $28.73080 | $718.27 |
| 100 | $26.45640 | $2,645.64 |
| 250 | $25.09260 | $6,273.15 |
| 500 | $24.12892 | $12,064.46 |











