Image for LFMWLT40-1003-II is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMWLT40-1003-II

DigiKey Part Number
179-LFMWLT40-1003-II-ND
Manufacturer
Manufacturer Product Number
LFMWLT40-1003-II
Description
AC/DC CONVERTER 24V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
85%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Voltage - Output 1
24V
Approval Agency
CE, cUL, Nemko, UL
Current - Output 1
1.7 A
Standard Number
60601-1
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.