
LFMWLT40-1001-II | |
|---|---|
DigiKey Part Number | 179-LFMWLT40-1001-II-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT40-1001-II |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Output 1 12V | Approval Agency CE, cUL, Nemko, UL |
Current - Output 1 3.5 A | Standard Number 60601-1 |

