
V6256D | |
|---|---|
DigiKey Part Number | 123-V6256D-ND |
Manufacturer | |
Manufacturer Product Number | V6256D |
Description | HEX STANDOFF M3 BRASS 12MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.472" (12.00mm) Silver |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.57996 | $2,579.96 |



