V5634B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: $8.24000
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: $6.93000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $3.18000
Datasheet
Image for V5634B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5634B

DigiKey Part Number
123-V5634B-ND
Manufacturer
Manufacturer Product Number
V5634B
Description
HEX STANDOFF M3 BRASS 8MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.315" (8.00mm) Silver
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.197" (5.00mm) Hex
Packaging
Bulk
Between Board Height
0.315" (8.00mm)
Part Status
Active
Length - Overall
0.315" (8.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Female
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24392Keystone Electronics036-24392-ND$8.24000Parametric Equivalent
301308040050Essentra Components0145-301308040050-ND$6.93000Parametric Equivalent
970080354Würth Elektronik0732-12838-ND$3.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.63349$1,633.49
Manufacturers Standard Package