Parametric Equivalent

NDP-04-V | |
|---|---|
DigiKey Part Number | NDP-04-V-ND |
Manufacturer | |
Manufacturer Product Number | NDP-04-V |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | NDP-04-V Models |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.450" (11.42mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS02C-254-2L-04BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS02C-254-2L-04BE-ND | $8.40000 | Parametric Equivalent |
| KP04R | CIT Relay and Switch | 0 | 2449-KP04R-ND | $9.38000 | Parametric Equivalent |



