
ATE1-35-2AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-35-2AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-35-2AS |
Description | DTMAX 62C 4.2V 2A 5.6W 30*15*4. |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.6W @ 63°C 2 A 63°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 5.6W @ 63°C | |
Delta Tmax @ Th | 60°C @ 63°C | |
Height | 4.24mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 4.2 V | |
Operating Temperature | 63°C | |
Features | Lead Wires, Sealed |

