Parametric Equivalent
Parametric Equivalent



LTC6908CS6-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908CS6-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6908CS6-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC6908CS6-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908CS6-2#TRPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CS6-2#TRPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6908CS6-1#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6908CS6-1#TRMPBFCT-ND | $46.34000 | Parametric Equivalent |
| LTC6908CS6-1#TRPBF | Analog Devices Inc. | 0 | LTC6908CS6-1#TRPBFCT-ND | $46.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.34000 | $46.34 |
| 10 | $35.48100 | $354.81 |
| 25 | $32.75800 | $818.95 |
| 100 | $29.76870 | $2,976.87 |
| 250 | $28.34328 | $7,085.82 |
| 500 | $27.48386 | $13,741.93 |
| 1,000 | $26.77644 | $26,776.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.02996 | $65,074.90 |






