Parametric Equivalent
Similar


LTC6752IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6752IS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC6752IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752IS5#TRPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752IS5#TRPBF Models |
Category | Current - Output (Typ) 70mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 5.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 73dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 4.7mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2.45V ~ 3.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5.5mV @ 3.3V | Supplier Device Package TSOT-23-5 |
Current - Input Bias (Max) 1.5µA @ 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6752IS5#TRMPBF | Analog Devices Inc. | 376 | 505-LTC6752IS5#TRMPBFCT-ND | $44.79000 | Parametric Equivalent |
| TLV3201AIDBVT | Texas Instruments | 0 | 296-30404-1-ND | $13.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.79000 | $44.79 |
| 10 | $34.21700 | $342.17 |
| 25 | $31.58000 | $789.50 |
| 100 | $28.68120 | $2,868.12 |
| 250 | $28.33544 | $7,083.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.05655 | $62,641.38 |









