Parametric Equivalent

LTC4124EV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4124EV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4124EV#TRPBFCT-ND - Cut Tape (CT) 505-LTC4124EV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4124EV#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4124EV#TRPBF Models |
Category | Battery Pack Voltage 4.0V, 4.1V, 4.2V, 4.35V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface Wireless |
Part Status Active | Operating Temperature -20°C ~ 85°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-LQFN (2x2) |
Programmable Features Current, Voltage | Base Product Number |
Charge Current - Max 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4124EV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC4124EV#TRMPBFCT-ND | $67.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.72000 | $67.72 |
| 10 | $52.49200 | $524.92 |
| 25 | $48.69000 | $1,217.25 |
| 100 | $44.81220 | $4,481.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $39.28243 | $98,206.07 |













