Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC4015IUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4015IUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4015IUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC4015IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4015IUHF#TRPBF |
Description | IC BATT CHG MULT-CHEM 2CEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4015IUHF#TRPBF Models |
Category | Fault Protection Over Temperature |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 35V |
Series | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 38-WFQFN Exposed Pad |
Number of Cells 1 ~ 9 | Supplier Device Package 38-QFN (5x7) |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current, Timer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4015EUHF#PBF | Analog Devices Inc. | 0 | 505-LTC4015EUHF#PBF-ND | $122.54000 | Parametric Equivalent |
| LTC4015EUHF#TRPBF | Analog Devices Inc. | 0 | LTC4015EUHF#TRPBFCT-ND | $122.54000 | Parametric Equivalent |
| LTC4015IUHF#PBF | Analog Devices Inc. | 0 | 505-LTC4015IUHF#PBF-ND | $141.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.22000 | $141.22 |
| 10 | $112.18800 | $1,121.88 |
| 25 | $104.93480 | $2,623.37 |
| 100 | $100.60900 | $10,060.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $86.99324 | $217,483.10 |



