Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3526LBEDC-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3526LBEDC-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3526LBEDC-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC3526LBEDC-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526LBEDC-2#TRPBF |
Description | IC REG BOOST ADJ 550MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526LBEDC-2#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3526LBEDC-2#TRMPBF | Analog Devices Inc. | 177 | LTC3526LBEDC-2#TRMPBFCT-ND | $50.26000 | Parametric Equivalent |
| LTC3526LEDC-2#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3526LEDC-2#TRMPBFCT-ND | $50.26000 | Parametric Equivalent |
| LTC3526LEDC-2#TRPBF | Analog Devices Inc. | 0 | 505-LTC3526LEDC-2#TRPBFCT-ND | $50.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.26000 | $50.26 |
| 10 | $38.55700 | $385.57 |
| 25 | $35.63320 | $890.83 |
| 100 | $32.42110 | $3,242.11 |
| 250 | $32.20488 | $8,051.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.40679 | $71,016.98 |









