Parametric Equivalent



LTC2622IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2622IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2622IMS8#TRPBFCT-ND - Cut Tape (CT) LTC2622IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2622IMS8#TRPBF |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2622IMS8#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.5 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 7µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2622IMS8#PBF | Analog Devices Inc. | 0 | 505-LTC2622IMS8#PBF-ND | $90.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.07000 | $90.07 |
| 10 | $70.52200 | $705.22 |
| 25 | $65.63360 | $1,640.84 |
| 100 | $61.41390 | $6,141.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $53.53568 | $133,839.20 |



