LTC2051HVCS8#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $24.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.56000
Datasheet
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2051HVCS8#TRPBF

DigiKey Part Number
LTC2051HVCS8#TRPBFTR-ND - Tape & Reel (TR)
LTC2051HVCS8#TRPBFCT-ND - Cut Tape (CT)
LTC2051HVCS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2051HVCS8#TRPBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2051HVCS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
1mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
90 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6612MA/NOPBTexas Instruments0LMH6612MA/NOPB-ND$24.15000Similar
LMH6612MAX/NOPBTexas Instruments0296-46310-1-ND$20.56000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.21000$68.21
10$52.90000$529.00
25$49.07520$1,226.88
100$45.18670$4,518.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.60478$99,011.95
Manufacturers Standard Package