Direct
Similar
Similar
Similar
Similar

LTC2051CS8#TR | |
|---|---|
DigiKey Part Number | LTC2051CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2051CS8#TR |
Description | IC OPAMP CHOPPER 3MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051CS8#TR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2051CS8#TRPBF | Analog Devices Inc. | 0 | LTC2051CS8#TRPBFCT-ND | $56.21000 | Direct |
| LMH6612MA/NOPB | Texas Instruments | 0 | LMH6612MA/NOPB-ND | $24.15000 | Similar |
| LMH6612MAX/NOPB | Texas Instruments | 0 | 296-46310-1-ND | $20.56000 | Similar |
| OPA2335AID | Texas Instruments | 0 | 296-26250-5-ND | $47.16000 | Similar |
| OPA2735AID | Texas Instruments | 0 | 296-16770-5-ND | $57.35000 | Similar |



