Parametric Equivalent



LTC1446CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1446CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1446CS8#TRPBFCT-ND - Cut Tape (CT) LTC1446CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1446CS8#TRPBF |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1446CS8#TRPBF Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2.5, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 14µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1446CS8#PBF | Analog Devices Inc. | 0 | LTC1446CS8#PBF-ND | $168.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.55000 | $168.55 |
| 10 | $134.64800 | $1,346.48 |
| 25 | $126.17920 | $3,154.48 |
| 100 | $122.07890 | $12,207.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $105.24240 | $263,106.00 |









