Direct
Similar
Similar



LT6230CS6-10#TRM | |
|---|---|
DigiKey Part Number | LT6230CS6-10#TRMTR-ND - Tape & Reel (TR) LT6230CS6-10#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT6230CS6-10#TRM |
Description | IC OPAMP GP 1.45GHZ RRO TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6230CS6-10#TRM Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 30 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 320V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 1.45 GHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6230CS6-10#TRMPBF | Analog Devices Inc. | 0 | 505-LT6230CS6-10#TRMPBFCT-ND | $44.79000 | Direct |
| AD8027ARTZ-REEL7 | Analog Devices Inc. | 0 | AD8027ARTZ-REEL7CT-ND | $35.98000 | Similar |
| LMH6611MKE/NOPB | Texas Instruments | 0 | LMH6611MKE/NOPBCT-ND | $21.05000 | Similar |




