Parametric Equivalent



LT3088HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3088HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3088HDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3088HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3088HDD#TRPBF |
Description | IC REG LIN POS ADJ 800MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3088HDD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3088HDD#PBF | Analog Devices Inc. | 0 | 505-LT3088HDD#PBF-ND | $68.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.69000 | $68.69 |
| 10 | $53.31600 | $533.16 |
| 25 | $49.46000 | $1,236.50 |
| 100 | $45.56110 | $4,556.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $39.92705 | $99,817.62 |













