Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1521IST-5#TR | |
|---|---|
DigiKey Part Number | LT1521IST-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1521IST-5#TR |
Description | IC REG LINEAR 300MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-261-4, TO-261AA |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-223-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117S50CTR | STMicroelectronics | 0 | 497-1243-1-ND | $3.10000 | Similar |
| LD1117S50TR | STMicroelectronics | 0 | 497-6447-1-ND | $3.10000 | Similar |
| MIC2954-02WS | Microchip Technology | 0 | 576-1152-ND | $18.85000 | Similar |
| MIC2954-02WS-TR | Microchip Technology | 0 | MIC2954-02WS-CT-ND | $18.85000 | Similar |
| MIC2954-03WS | Microchip Technology | 0 | 576-2249-ND | $17.62000 | Similar |








