LT1079ISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $147.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $146.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,000
Unit Price: $146.36000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1079ISW

DigiKey Part Number
LT1079ISW-ND
Manufacturer
Manufacturer Product Number
LT1079ISW
Description
IC OPAMP GP 200KHZ 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1079ISW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
39µA (x4 Channels)
Series
Voltage - Supply Span (Min)
2.2 V
Packaging
Tube
Voltage - Supply Span (Max)
30 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.295", 7.50mm Width)
Slew Rate
0.1V/µs
Supplier Device Package
16-SO
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
6 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1079ISW#PBFAnalog Devices Inc.0LT1079ISW#PBF-ND$147.91000Direct
AD704JRZ-16Analog Devices Inc.0AD704JRZ-16-ND$146.36000Similar
AD704JRZ-16-REELAnalog Devices Inc.2,000AD704JRZ-16-REELCT-ND$146.36000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types