
LT1016IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1016IS8#TRPBFTR-ND - Tape & Reel (TR) LT1016IS8#TRPBFCT-ND - Cut Tape (CT) LT1016IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1016IS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1016IS8#TRPBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 35mA |
Series | CMRR, PSRR (Typ) 96dB CMRR, 75dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 14ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type with Latch | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, Complementary, TTL | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 10µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3016IDR | Texas Instruments | 0 | 296-41663-1-ND | $54.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.60000 | $119.60 |
| 10 | $94.53300 | $945.33 |
| 25 | $88.25880 | $2,206.47 |
| 100 | $83.88240 | $8,388.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $72.74142 | $181,853.55 |





