ADP2387ACPZN-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $53.36000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2387ACPZN-R7

DigiKey Part Number
505-ADP2387ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADP2387ACPZN-R7CT-ND - Cut Tape (CT)
505-ADP2387ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2387ACPZN-R7
Description
IC REG BUCK ADJ 6A 24LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2387ACPZN-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
24-LFCSP (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP2386ACPZN-R7Analog Devices Inc.0505-ADP2386ACPZN-R7CT-ND$53.36000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.03000$49.03
10$37.57800$375.78
25$34.71920$867.98
100$31.57830$3,157.83
250$31.33124$7,832.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$28.06323$42,094.85
Manufacturers Standard Package