


AD5258BRMZ50-R7 | |
|---|---|
DigiKey Part Number | AD5258BRMZ50-R7TR-ND - Tape & Reel (TR) AD5258BRMZ50-R7CT-ND - Cut Tape (CT) AD5258BRMZ50-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5258BRMZ50-R7 |
Description | IC DGTL POT 50KOHM 64TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer Ohm 1 Circuit 64 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5258BRMZ50-R7 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Selectable Address |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±30% |
Part Status Active | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-MSOP |
Configuration Potentiometer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
Memory Type Non-Volatile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.76000 | $18.76 |
| 10 | $13.91800 | $139.18 |
| 25 | $12.70120 | $317.53 |
| 100 | $11.36480 | $1,136.48 |
| 250 | $10.73496 | $2,683.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.02827 | $10,028.27 |
| 2,000 | $9.76826 | $19,536.52 |
| 3,000 | $9.63802 | $28,914.06 |
| 5,000 | $9.49377 | $47,468.85 |
| 7,000 | $9.40943 | $65,866.01 |

