MAX452CSA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $69.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $65.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $60.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $103.78000
Datasheet
Video Amp, 1 Voltage Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX452CSA+

DigiKey Part Number
MAX452CSA+-ND
Manufacturer
Manufacturer Product Number
MAX452CSA+
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback 8-SOIC
EDA/CAD Models
MAX452CSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
25 mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Voltage Feedback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
-3db Bandwidth
50 MHz
Base Product Number
Slew Rate
300V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8048ARZAnalog Devices Inc.0505-AD8048ARZ-ND$69.27000Similar
LMH6505MA/NOPBTexas Instruments0LMH6505MA/NOPB-ND$65.68000Similar
LMH6550MA/NOPBTexas Instruments0LMH6550MA/NOPB-ND$60.54000Similar
OPA656UB/2K5Texas Instruments0296-OPA656UB/2K5CT-ND$103.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types