MFR Recommended
Direct

902-9049 | |
|---|---|
DigiKey Part Number | 115-902-9049TR-ND - Tape & Reel (TR) 115-902-9049CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 902-9049 |
Description | CONN COAX SWITCH JACK STR 50 OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.30mm Plug Dia Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 902-9049 Models |
Category | Number of Ports 1 |
Mfr | Features Internal Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Gold |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 902-9489 | Amphenol RF | 0 | 115-902-9489TR-ND | $0.00000 | MFR Recommended |
| MM8130-2600RB8 | Murata Electronics | 0 | 490-8450-1-ND | $2.53000 | Direct |



