
DC37P064 | |
|---|---|
DigiKey Part Number | DC37P064-ND |
Manufacturer | |
Manufacturer Product Number | DC37P064 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Zinc Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Natural |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |

