Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




87583-2010RLF | |
|---|---|
DigiKey Part Number | 609-5390-2-ND - Tape & Reel (TR) 609-5390-1-ND - Cut Tape (CT) 609-5390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87583-2010RLF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-2010RLF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87583-0010RHLF | Amphenol CS (FCI) | 0 | 609-87583-0010RHLFCT-ND | $8.32000 | Parametric Equivalent |
| 87583-1010RPALF | Amphenol CS (FCI) | 0 | 87583-1010RPALF-ND | $6.04361 | Parametric Equivalent |
| 87583-2010RPLF | Amphenol CS (FCI) | 0 | 609-87583-2010RPLFCT-ND | $8.32000 | Parametric Equivalent |
| 87583-3010RPALF | Amphenol CS (FCI) | 0 | 609-4946-1-ND | $8.32000 | Parametric Equivalent |
| 87583-3010RPLF | Amphenol CS (FCI) | 0 | 609-6260-1-ND | $8.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $7.05700 | $70.57 |
| 25 | $6.61800 | $165.45 |
| 50 | $6.30000 | $315.00 |
| 100 | $5.99890 | $599.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.62284 | $1,405.71 |
| 500 | $5.35426 | $2,677.13 |
| 750 | $5.20328 | $3,902.46 |
| 1,250 | $5.01898 | $6,273.73 |
| 1,750 | $4.90125 | $8,577.19 |
| 2,500 | $4.77944 | $11,948.60 |
| 6,250 | $4.48039 | $28,002.44 |
| 12,500 | $4.26674 | $53,334.25 |











