Parametric Equivalent
Parametric Equivalent

8656F50SLTLF | |
|---|---|
DigiKey Part Number | 609-8656F50SLTLF-ND |
Manufacturer | |
Manufacturer Product Number | 8656F50SLTLF |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (FCI) | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin/Zinc Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 200 |
Number of Positions 50 | Dielectric Material Thermoplastic |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865650SLTLF | Amphenol CS (FCI) | 0 | 609-5866-ND | $11.83000 | Parametric Equivalent |
| M24308/2-486F | Amphenol Positronic | 0 | 4306-M24308/2-486F-ND | $138.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | $15.68108 | $3,057.81 |



