Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8655MHRA3701KCLF | |
|---|---|
DigiKey Part Number | 8655MHRA3701KCLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA3701KCLF |
Description | BACKSHELL DSUB |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Tray | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655DMCS2B13KLF | Amphenol CS (FCI) | 0 | 609-8655DMCS2B13KLF-ND | $91.72760 | Parametric Equivalent |
| 8655MHRA3701KLF | Amphenol CS (FCI) | 0 | 609-6416-ND | $104.76000 | Parametric Equivalent |
| 8655MHRA3701LF | Amphenol CS (FCI) | 0 | 609-1461-ND | $95.62000 | Parametric Equivalent |
| 09670370334 | HARTING | 0 | 1195-5108-ND | $153.22000 | Parametric Equivalent |
| 09670370338 | HARTING | 0 | 09670370338-ND | $161.69820 | Parametric Equivalent |












