77311-418-03LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.82255

Similar


Preci-Dip
In Stock: 0
Unit Price: $3.12038

Similar


Preci-Dip
In Stock: 0
Unit Price: $6.22082

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.76331
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.89000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.26000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $12.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $19.66000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.61000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.83000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.20000
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)

77311-418-03LF

DigiKey Part Number
77311-418-03LF-ND
Manufacturer
Manufacturer Product Number
77311-418-03LF
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-418-03LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.450" (11.43mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (108)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2303-6111-TP3M02303-6111-TP-ND$0.00000Similar
350-80-103-00-013101Preci-Dip0350-80-103-00-013101-ND$2.82255Similar
350-80-103-01-666101Preci-Dip0350-80-103-01-666101-ND$3.12038Similar
350-V3-103-00-006101Preci-Dip0350-V3-103-00-006101-ND$6.22082Similar
800-80-003-10-001101Preci-Dip0800-80-003-10-001101-ND$2.76331Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
24,000$0.84511$20,282.64