
76342-302HLF | |
|---|---|
DigiKey Part Number | 76342-302HLF-ND |
Manufacturer | |
Manufacturer Product Number | 76342-302HLF |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Insulation Height 0.275" (6.99mm) |
Connector Type | Contact Length - Post 0.114" (2.90mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 11.04mm |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |

